WF04U1272BTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 46 314
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7 576
Unit Price: € 0,45000
Datasheet

Parametric Equivalent


Susumu
In Stock: 2 339
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1 934
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,15817
Datasheet
12.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF04U1272BTL

DigiKey Part Number
1292-WF04U1272BTLTR-ND - Tape & Reel (TR)
1292-WF04U1272BTLCT-ND - Cut Tape (CT)
1292-WF04U1272BTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WF04U1272BTL
Description
RES 12.7K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB1272XPanasonic Industry46 314P12.7KDCCT-ND€ 0,09000Parametric Equivalent
ERA-2APB1272XPanasonic Industry0P17721CT-ND€ 0,41000Parametric Equivalent
ERA-2ARB1272XPanasonic Industry7 576P17936CT-ND€ 0,45000Parametric Equivalent
RG1005P-1272-B-T5Susumu2 339408-RG1005P-1272-B-T5CT-ND€ 0,14000Parametric Equivalent
RQ73C1E12K7BTDTE Connectivity Passive Product1 934A140118CT-ND€ 0,46000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01700€ 0,17
25€ 0,01640€ 0,41
50€ 0,01520€ 0,76
100€ 0,01440€ 1,44
250€ 0,01344€ 3,36
500€ 0,01270€ 6,35
1 000€ 0,01200€ 12,00
5 000€ 0,01061€ 53,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01082€ 108,20
20 000€ 0,01033€ 206,60
30 000€ 0,01007€ 302,10
50 000€ 0,00977€ 488,50
70 000€ 0,00959€ 671,30
100 000€ 0,00941€ 941,00
120 000€ 0,00932€ 1 118,40
240 000€ 0,00901€ 2 162,40
250 000€ 0,00899€ 2 247,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760