
WF02U1001BAL | |
|---|---|
DigiKey Part Number | 1292-WF02U1001BALTR-ND - Tape & Reel (TR) 1292-WF02U1001BALCT-ND - Cut Tape (CT) 1292-WF02U1001BALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WF02U1001BAL |
Description | RES 1.0K OHM 0.1% 1/32W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,08680 | € 2,17 |
| 50 | € 0,08200 | € 4,10 |
| 100 | € 0,07740 | € 7,74 |
| 250 | € 0,07192 | € 17,98 |
| 500 | € 0,06808 | € 34,04 |
| 1 000 | € 0,06460 | € 64,60 |
| 5 000 | € 0,05780 | € 289,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05788 | € 868,20 |
| 30 000 | € 0,05576 | € 1 672,80 |
| 45 000 | € 0,05464 | € 2 458,80 |
| 75 000 | € 0,05335 | € 4 001,25 |
| 105 000 | € 0,05257 | € 5 519,85 |
| 150 000 | € 0,05179 | € 7 768,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

