3.9 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF02R3901DTL

DigiKey Part Number
1292-WF02R3901DTLTR-ND - Tape & Reel (TR)
1292-WF02R3901DTLCT-ND - Cut Tape (CT)
1292-WF02R3901DTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WF02R3901DTL
Description
RES 3.90K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-1AEB392CPanasonic Industry11 16910-ERA-1AEB392CCT-ND€ 0,12000Parametric Equivalent
In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04000€ 0,40
25€ 0,03720€ 0,93
50€ 0,03540€ 1,77
100€ 0,03330€ 3,33
250€ 0,03092€ 7,73
500€ 0,02924€ 14,62
1 000€ 0,02769€ 27,69
5 000€ 0,02462€ 123,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02453€ 367,95
30 000€ 0,02355€ 706,50
45 000€ 0,02304€ 1 036,80
75 000€ 0,02244€ 1 683,00
105 000€ 0,02207€ 2 317,35
150 000€ 0,02171€ 3 256,50
180 000€ 0,02154€ 3 877,20
360 000€ 0,02093€ 7 534,80
375 000€ 0,02089€ 7 833,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760