
TT21X105K160CT | |
|---|---|
DigiKey Part Number | 1292-TT21X105K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TT21X105K160CT |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01889 | € 75,56 |
| Unit Price without VAT: | € 0,01889 |
|---|---|
| Unit Price with VAT: | € 0,02305 |

