Parametric Equivalent

ST21B102K500CT | |
|---|---|
DigiKey Part Number | 1292-ST21B102K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST21B102K500CT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500102KET | Knowles Syfer | 0 | 0805Y0500102KET-ND | € 0,25220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01228 | € 36,84 |
| Unit Price without VAT: | € 0,01228 |
|---|---|
| Unit Price with VAT: | € 0,01498 |


