2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH32B225K101CT

DigiKey Part Number
1292-SH32B225K101CTTR-ND - Tape & Reel (TR)
1292-SH32B225K101CT-ND - Cut Tape (CT)
1292-SH32B225K101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH32B225K101CT
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,15900€ 1,59
50€ 0,11560€ 5,78
100€ 0,10230€ 10,23
500€ 0,08012€ 40,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,07328€ 73,28
2 000€ 0,06765€ 135,30
3 000€ 0,06483€ 194,49
5 000€ 0,06170€ 308,50
7 000€ 0,05988€ 419,16
10 000€ 0,05813€ 581,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940