
SH31B564K500CT | |
|---|---|
DigiKey Part Number | 1292-SH31B564K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH31B564K500CT |
Description | CAP CER 0.56UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06215 | € 248,60 |
| Unit Price without VAT: | € 0,06215 |
|---|---|
| Unit Price with VAT: | € 0,07582 |

