
SH21B332K100CT | |
|---|---|
DigiKey Part Number | 1292-SH21B332K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH21B332K100CT |
Description | CAP CER 3300PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,00706 | € 21,18 |
| Unit Price without VAT: | € 0,00706 |
|---|---|
| Unit Price with VAT: | € 0,00861 |

