Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH18B332K160CT | |
|---|---|
DigiKey Part Number | 1292-SH18B332K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH18B332K160CT |
Description | CAP CER 3300PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X332K4REC7411 | KEMET | 0 | C0603X332K4REC7411-ND | € 0,01125 | Parametric Equivalent |
| C0603X332K4RECAUTO | KEMET | 0 | C0603X332K4RECAUTO-ND | € 0,01636 | Parametric Equivalent |
| C0603X332K4RECAUTO7411 | KEMET | 0 | C0603X332K4RECAUTO7411-ND | € 0,01596 | Parametric Equivalent |
| C0603X332K4RECTU | KEMET | 0 | 399-C0603X332K4RECTUTR-ND | € 0,01117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00396 | € 15,84 |
| Unit Price without VAT: | € 0,00396 |
|---|---|
| Unit Price with VAT: | € 0,00483 |


