Parametric Equivalent

S252N4R0C602CT | |
|---|---|
DigiKey Part Number | 1292-S252N4R0C602CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S252N4R0C602CT |
Description | CAP CER 4PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Ratings X1, Y2 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±0.25pF | Package / Case 2211 (5728 Metric) |
Voltage - Rated | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Temperature Coefficient | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S252N4R0C502CT | Walsin Technology Corporation | 0 | 1292-S252N4R0C502CTTR-ND | € 0,15876 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15876 | € 158,76 |
| Unit Price without VAT: | € 0,15876 |
|---|---|
| Unit Price with VAT: | € 0,19369 |

