Parametric Equivalent

S252N150J502CT | |
|---|---|
DigiKey Part Number | 1292-S252N150J502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S252N150J502CT |
Description | CAP CER 15PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S252N150J602CT | Walsin Technology Corporation | 0 | 1292-S252N150J602CTTR-ND | € 0,17294 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17294 | € 172,94 |
| Unit Price without VAT: | € 0,17294 |
|---|---|
| Unit Price with VAT: | € 0,21099 |

