
S243B331K502CT | |
|---|---|
DigiKey Part Number | 1292-S243B331K502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S243B331K502CT |
Description | CAP CER 330PF 250V X7R 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Ratings X1, Y2 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1812 (4532 Metric) |
Voltage - Rated | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Temperature Coefficient | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11718 | € 117,18 |
| Unit Price without VAT: | € 0,11718 |
|---|---|
| Unit Price with VAT: | € 0,14296 |

