Similar

RGCMF1210900H3T | |
|---|---|
DigiKey Part Number | 1292-1042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGCMF1210900H3T |
Description | CMC 300MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 1Ohm |
Category | Current Rating (Max) 300mA |
Manufacturer Walsin Technology Corporation | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 90 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFHCM1012GD900B05T | Walsin Technology Corporation | 26 | 1292-RFHCM1012GD900B05TCT-ND | € 0,20000 | Similar |


