
RFDIP1608060L1T | |
|---|---|
DigiKey Part Number | 1292-RFDIP1608060L1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFDIP1608060L1T |
Description | DIPLEXER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Type Diplexer |
Manufacturer Walsin Technology Corporation | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16394 | € 655,76 |
| 8 000 | € 0,15737 | € 1 258,96 |
| 12 000 | € 0,15370 | € 1 844,40 |
| 20 000 | € 0,14926 | € 2 985,20 |
| 28 000 | € 0,14643 | € 4 100,04 |
| 40 000 | € 0,14353 | € 5 741,20 |
| Unit Price without VAT: | € 0,16394 |
|---|---|
| Unit Price with VAT: | € 0,20001 |

