
RF03N1R0B500CT | |
|---|---|
DigiKey Part Number | 1292-RF03N1R0B500CTTR-ND - Tape & Reel (TR) 1292-RF03N1R0B500CT-ND - Cut Tape (CT) 1292-RF03N1R0B500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N1R0B500CT |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RF03N1R0B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C109B5GAC | KEMET | 12 374 | 399-CBR02C109B5GACCT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01380 | € 0,69 |
| 100 | € 0,01160 | € 1,16 |
| 500 | € 0,00816 | € 4,08 |
| 1 000 | € 0,00710 | € 7,10 |
| 2 500 | € 0,00598 | € 14,95 |
| 5 000 | € 0,00532 | € 26,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00449 | € 67,35 |
| 30 000 | € 0,00409 | € 122,70 |
| 45 000 | € 0,00389 | € 175,05 |
| 75 000 | € 0,00367 | € 275,25 |
| 105 000 | € 0,00354 | € 371,70 |
| 150 000 | € 0,00342 | € 513,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

