
RF03N100J500CT | |
|---|---|
DigiKey Part Number | 1292-RF03N100J500CTTR-ND - Tape & Reel (TR) 1292-RF03N100J500CT-ND - Cut Tape (CT) 1292-RF03N100J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N100J500CT |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 50 | € 0,01840 | € 0,92 |
| 100 | € 0,01560 | € 1,56 |
| 500 | € 0,01114 | € 5,57 |
| 1 000 | € 0,00975 | € 9,75 |
| 2 500 | € 0,00830 | € 20,75 |
| 5 000 | € 0,00743 | € 37,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00635 | € 95,25 |
| 30 000 | € 0,00583 | € 174,90 |
| 45 000 | € 0,00557 | € 250,65 |
| 75 000 | € 0,00527 | € 395,25 |
| 105 000 | € 0,00510 | € 535,50 |
| 150 000 | € 0,00494 | € 741,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

