Parametric Equivalent
Parametric Equivalent

MT21B102M201CT | |
|---|---|
DigiKey Part Number | 1292-MT21B102M201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT21B102M201CT |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102M2RECAUTO | KEMET | 0 | C0805C102M2RECAUTO-ND | € 0,03182 | Parametric Equivalent |
| C0805C102M2RECAUTO7210 | KEMET | 0 | C0805C102M2RECAUTO7210-ND | € 0,03108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00941 | € 37,64 |
| Unit Price without VAT: | € 0,00941 |
|---|---|
| Unit Price with VAT: | € 0,01148 |


