Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B472K500CT | |
|---|---|
DigiKey Part Number | 1292-MT18B472K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B472K500CT |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST18B472K500CT | Walsin Technology Corporation | 0 | 1292-ST18B472K500CTTR-ND | € 0,00597 | Parametric Equivalent |
| AC0603KRX7R9BB472 | YAGEO | 0 | 311-3120-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C472K5RACAUTO | KEMET | 87 935 | 399-6896-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C472K5RACAUTO7411 | KEMET | 9 471 | 399-C0603C472K5RACAUTO7411CT-ND | € 0,08000 | Parametric Equivalent |
| C0603C472K5RECAUTO | KEMET | 19 972 | 399-C0603C472K5RECAUTOCT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00382 | € 15,28 |
| Unit Price without VAT: | € 0,00382 |
|---|---|
| Unit Price with VAT: | € 0,00466 |


-_tmb.jpg)






