Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B222J500CT | |
|---|---|
DigiKey Part Number | 1292-MT18B222J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B222J500CT |
Description | 0603 MLCC X7R 2200 PF, +/- 5% 50 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500222JETM01 | Knowles Syfer | 0 | 1608-0603Y0500222JETM01TR-ND | € 0,20948 | Parametric Equivalent |
| AC0603JRX7R9BB222 | YAGEO | 737 | 13-AC0603JRX7R9BB222CT-ND | € 0,11000 | Parametric Equivalent |
| C0603C222J5RACAUTO | KEMET | 124 415 | 399-C0603C222J5RACAUTOCT-ND | € 0,09000 | Parametric Equivalent |
| C0603C222J5RECAUTO | KEMET | 0 | C0603C222J5RECAUTO-ND | € 0,02548 | Parametric Equivalent |
| C0603S222J5RACAUTO | KEMET | 0 | 399-C0603S222J5RACAUTOTR-ND | € 0,09952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00553 | € 22,12 |
| Unit Price without VAT: | € 0,00553 |
|---|---|
| Unit Price with VAT: | € 0,00675 |







