
2220B682K102CT | |
|---|---|
DigiKey Part Number | 1292-2220B682K102CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220B682K102CT |
Description | CAP CER 6800PF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23676 | € 236,76 |
| Unit Price without VAT: | € 0,23676 |
|---|---|
| Unit Price with VAT: | € 0,28885 |

