Image for 2220B104K251CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220B104K251CT

DigiKey Part Number
1292-2220B104K251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220B104K251CT
Description
CAP CER 0.1UF 250V X7R 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,23419€ 234,19
Manufacturers Standard Package
Unit Price without VAT:€ 0,23419
Unit Price with VAT:€ 0,28571