
1812N101K302CT | |
|---|---|
DigiKey Part Number | 1292-1812N101K302CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812N101K302CT |
Description | CAP CER 100PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812N101K302CT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10934 | € 109,34 |
| Unit Price without VAT: | € 0,10934 |
|---|---|
| Unit Price with VAT: | € 0,13339 |

