Parametric Equivalent
Parametric Equivalent

1812B224K500CT | |
|---|---|
DigiKey Part Number | 1292-1812B224K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812B224K500CT |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B224K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012210027 | Würth Elektronik | 0 | 732-7413-2-ND | € 0,19632 | Parametric Equivalent |
| KGM43AR71H224KV | KYOCERA AVX | 2 956 | 478-KGM43AR71H224KVCT-ND | € 0,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09754 | € 97,54 |
| Unit Price without VAT: | € 0,09754 |
|---|---|
| Unit Price with VAT: | € 0,11900 |



