
1808N560J202CT | |
|---|---|
DigiKey Part Number | 1292-1808N560J202CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808N560J202CT |
Description | CAP CER 56PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808N560J202CT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.080" W (4.50mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05711 | € 114,22 |
| Unit Price without VAT: | € 0,05711 |
|---|---|
| Unit Price with VAT: | € 0,06967 |

