Parametric Equivalent
Parametric Equivalent

1210N153J500CT | |
|---|---|
DigiKey Part Number | 1292-1210N153J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210N153J500CT |
Description | CAP CER 0.015UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210N153J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012009024 | Würth Elektronik | 2 565 | 732-7611-1-ND | € 0,57000 | Parametric Equivalent |
| C1210C153J5GACAUTO | KEMET | 0 | 399-C1210C153J5GACAUTOTR-ND | € 0,98900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08281 | € 248,43 |
| Unit Price without VAT: | € 0,08281 |
|---|---|
| Unit Price with VAT: | € 0,10103 |



