
1210F103Z201CT | |
|---|---|
DigiKey Part Number | 1292-1210F103Z201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210F103Z201CT |
Description | CAP CER 10000PF 200V Y5V 1210 |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 200V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated |

