Parametric Equivalent
Parametric Equivalent

1210B335K250CT | |
|---|---|
DigiKey Part Number | 1292-1210B335K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210B335K250CT |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B335K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012209026 | Würth Elektronik | 5 318 | 732-7727-1-ND | € 0,78000 | Parametric Equivalent |
| C3225X7R1E335K160AA | TDK | 1 433 | 445-3938-1-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14178 | € 283,56 |
| Unit Price without VAT: | € 0,14178 |
|---|---|
| Unit Price with VAT: | € 0,17297 |



