1206X226M100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 1 948
Unit Price: € 1,44000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 69 049
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5 336
Unit Price: € 0,39000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206X226M100CT

DigiKey Part Number
1292-1206X226M100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206X226M100CT
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206X226M100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206W226M100NX072TKnowles Novacap1 9481763-1206W226M100NX072TCT-ND€ 1,44000Parametric Equivalent
1206ZD226MAT2AKYOCERA AVX69 049478-KGM31HR51A226MUCT-ND€ 0,42000Parametric Equivalent
885012108011Würth Elektronik5 336732-7637-1-ND€ 0,39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,04686€ 93,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,04686
Unit Price with VAT:€ 0,05717