Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N681J500CT | |
|---|---|
DigiKey Part Number | 1292-1206N681J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N681J500CT |
Description | CAP CER 680PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N681J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008048 | Würth Elektronik | 32 | 732-7892-1-ND | € 0,21000 | Parametric Equivalent |
| C1206C681J5GACAUTO | KEMET | 0 | 399-C1206C681J5GACAUTOCT-ND | € 0,07720 | Parametric Equivalent |
| C1206C681J5GACTU | KEMET | 7 764 | 399-C1206C681J5GACTUCT-ND | € 0,36000 | Parametric Equivalent |
| GMC31CG681J50NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC31CG681J50NTCT-ND | € 0,19000 | Parametric Equivalent |
| VJ1206A681JXACW1BC | Vishay Vitramon | 3 981 | 720-VJ1206A681JXACW1BCCT-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02551 | € 102,04 |
| Unit Price without VAT: | € 0,02551 |
|---|---|
| Unit Price with VAT: | € 0,03112 |






