Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N2R7D500CT | |
|---|---|
DigiKey Part Number | 1292-1206N2R7D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N2R7D500CT |
Description | CAP CER 2.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N2R7D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C279D5GACTU | KEMET | 0 | 399-15569-1-ND | € 0,07114 | Parametric Equivalent |
| VJ1206A2R7DXACW1BC | Vishay Vitramon | 0 | VJ1206A2R7DXACW1BC-ND | € 0,06433 | Parametric Equivalent |
| VJ1206A2R7DXAPW1BC | Vishay Vitramon | 14 324 | 720-VJ1206A2R7DXAPW1BCCT-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01614 | € 64,56 |
| Unit Price without VAT: | € 0,01614 |
|---|---|
| Unit Price with VAT: | € 0,01969 |



