Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B563M500CT | |
|---|---|
DigiKey Part Number | 1292-1206B563M500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B563M500CT |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B563M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C563M5RACTU | KEMET | 0 | 399-C1206C563M5RACTUTR-ND | € 0,05919 | Parametric Equivalent |
| VJ1206Y563MXACW1BC | Vishay Vitramon | 0 | VJ1206Y563MXACW1BC-ND | € 0,09969 | Parametric Equivalent |
| VJ1206Y563MXAPW1BC | Vishay Vitramon | 0 | VJ1206Y563MXAPW1BC-ND | € 0,09189 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02148 | € 85,92 |
| Unit Price without VAT: | € 0,02148 |
|---|---|
| Unit Price with VAT: | € 0,02621 |



