Parametric Equivalent
Parametric Equivalent

1206B473K501CT | |
|---|---|
DigiKey Part Number | 1292-1206B473K501CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B473K501CT |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B473K501CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X473K501T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C1206X473K501TTR-ND | € 0,06108 | Parametric Equivalent |
| GRM31CR72H473KW09L | Murata Electronics | 5 022 | 490-16312-1-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,02250 | € 45,00 |
| Unit Price without VAT: | € 0,02250 |
|---|---|
| Unit Price with VAT: | € 0,02745 |



