Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B472M101CT | |
|---|---|
DigiKey Part Number | 1292-1206B472M101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B472M101CT |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B472M101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472M1RACTU | KEMET | 0 | 399-C1206C472M1RACTUTR-ND | € 0,05974 | Parametric Equivalent |
| C1206C472M1REC7210 | KEMET | 0 | C1206C472M1REC7210-ND | € 0,02022 | Parametric Equivalent |
| C1206C472M1RECAUTO | KEMET | 0 | C1206C472M1RECAUTO-ND | € 0,02747 | Parametric Equivalent |
| C1206C472M1RECAUTO7210 | KEMET | 0 | C1206C472M1RECAUTO7210-ND | € 0,02682 | Parametric Equivalent |
| C1206C472M1RECTU | KEMET | 0 | 399-C1206C472M1RECTUTR-ND | € 0,02074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01513 | € 60,52 |
| Unit Price without VAT: | € 0,01513 |
|---|---|
| Unit Price with VAT: | € 0,01846 |




