4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B472K102CT

DigiKey Part Number
1292-1206B472K102CTTR-ND - Tape & Reel (TR)
1292-1206B472K102CT-ND - Cut Tape (CT)
1292-1206B472K102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B472K102CT
Description
CAP CER 4700PF 1KV X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B472K102CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885342208020Würth Elektronik27 914732-12074-1-ND€ 0,21000Parametric Equivalent
In-Stock: 1 077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05600€ 0,56
50€ 0,03900€ 1,95
100€ 0,03370€ 3,37
500€ 0,02484€ 12,42
1 000€ 0,02214€ 22,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,01882€ 56,46
6 000€ 0,01720€ 103,20
9 000€ 0,01639€ 147,51
15 000€ 0,01549€ 232,35
21 000€ 0,01497€ 314,37
30 000€ 0,01446€ 433,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200