Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B471K500CT | |
|---|---|
DigiKey Part Number | 1292-1206B471K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B471K500CT |
Description | CAP CER 470PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B471K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208073 | Würth Elektronik | 4 599 | 732-8113-1-ND | € 0,14000 | Parametric Equivalent |
| C1206C471K5RACAUTO | KEMET | 0 | 399-C1206C471K5RACAUTOTR-ND | € 0,08301 | Parametric Equivalent |
| C1206C471K5RACTU | KEMET | 10 285 | 399-14689-1-ND | € 0,32000 | Parametric Equivalent |
| C1206C471K5RALTU | KEMET | 0 | 399-C1206C471K5RALTUTR-ND | € 0,08065 | Parametric Equivalent |
| CML1206X7R471KT50V | Stackpole Electronics Inc | 0 | 738-CML1206X7R471KT50V-ND | € 0,02553 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01155 | € 46,20 |
| Unit Price without VAT: | € 0,01155 |
|---|---|
| Unit Price with VAT: | € 0,01409 |







