Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B332J500CT | |
|---|---|
DigiKey Part Number | 1292-1206B332J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B332J500CT |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B332J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C332J5RACTU | KEMET | 0 | 399-C1206C332J5RACTUCT-ND | € 0,08368 | Parametric Equivalent |
| C1206C332J5RALTU | KEMET | 0 | 399-C1206C332J5RALTUTR-ND | € 0,08474 | Parametric Equivalent |
| C1206C332J5REC7210 | KEMET | 0 | C1206C332J5REC7210-ND | € 0,02604 | Parametric Equivalent |
| C1206C332J5RECAUTO | KEMET | 0 | C1206C332J5RECAUTO-ND | € 0,03325 | Parametric Equivalent |
| C1206C332J5RECAUTO7210 | KEMET | 0 | C1206C332J5RECAUTO7210-ND | € 0,03248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02166 | € 86,64 |
| Unit Price without VAT: | € 0,02166 |
|---|---|
| Unit Price with VAT: | € 0,02643 |




