Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B151K101CT | |
|---|---|
DigiKey Part Number | 1292-1206B151K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B151K101CT |
Description | CAP CER 150PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B151K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208101 | Würth Elektronik | 1 539 | 732-12205-1-ND | € 0,15000 | Parametric Equivalent |
| VJ1206Y151KXBCW1BC | Vishay Vitramon | 0 | VJ1206Y151KXBCW1BC-ND | € 0,05771 | Parametric Equivalent |
| VJ1206Y151KXBPW1BC | Vishay Vitramon | 0 | VJ1206Y151KXBPW1BC-ND | € 0,05153 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01387 | € 55,48 |
| Unit Price without VAT: | € 0,01387 |
|---|---|
| Unit Price with VAT: | € 0,01692 |



