
1206B105K500CT | |
|---|---|
DigiKey Part Number | 1292-1206B105K500CTTR-ND - Tape & Reel (TR) 1292-1206B105K500CT-ND - Cut Tape (CT) 1292-1206B105K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B105K500CT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B105KBHNNNE | Samsung Electro-Mechanics | 76 822 | 1276-1068-1-ND | € 0,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04140 | € 2,07 |
| 100 | € 0,03590 | € 3,59 |
| 500 | € 0,02656 | € 13,28 |
| 1 000 | € 0,02370 | € 23,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,02137 | € 42,74 |
| 4 000 | € 0,01945 | € 77,80 |
| 6 000 | € 0,01849 | € 110,94 |
| 10 000 | € 0,01742 | € 174,20 |
| 14 000 | € 0,01680 | € 235,20 |
| 20 000 | € 0,01621 | € 324,20 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

