1206B105K250CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,02116
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 16 489
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15 549
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,22301
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,23364
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,20627
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8 110
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 60 850
Unit Price: € 0,20000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B105K250CT

DigiKey Part Number
1292-1206B105K250CTTR-ND - Tape & Reel (TR)
1292-1206B105K250CT-ND - Cut Tape (CT)
1292-1206B105K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B105K250CT
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH31B105K250CTWalsin Technology Corporation01292-SH31B105K250CTTR-ND€ 0,02116Parametric Equivalent
885012208064Würth Elektronik16 489732-7700-1-ND€ 0,15000Parametric Equivalent
CC1206KFX7R8BB105YAGEO15 54913-CC1206KFX7R8BB105CT-ND€ 0,20000Parametric Equivalent
GCG31MR71E105KA01LMurata Electronics0490-GCG31MR71E105KA01LTR-ND€ 0,22301Parametric Equivalent
GCJ31MR71E105KA01LMurata Electronics0490-GCJ31MR71E105KA01LTR-ND€ 0,23364Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05800€ 0,58
50€ 0,04020€ 2,01
100€ 0,03480€ 3,48
500€ 0,02574€ 12,87
1 000€ 0,02296€ 22,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,01970€ 59,10
6 000€ 0,01801€ 108,06
9 000€ 0,01717€ 154,53
15 000€ 0,01624€ 243,60
21 000€ 0,01569€ 329,49
30 000€ 0,01517€ 455,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200