
1206B104M500CT | |
|---|---|
DigiKey Part Number | 1292-1606-2-ND - Tape & Reel (TR) 1292-1606-1-ND - Cut Tape (CT) 1292-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B104M500CT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B104M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05700 | € 0,57 |
| 50 | € 0,03940 | € 1,97 |
| 100 | € 0,03410 | € 3,41 |
| 500 | € 0,02522 | € 12,61 |
| 1 000 | € 0,02249 | € 22,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01841 | € 73,64 |
| 8 000 | € 0,01690 | € 135,20 |
| 12 000 | € 0,01614 | € 193,68 |
| 20 000 | € 0,01530 | € 306,00 |
| 28 000 | € 0,01481 | € 414,68 |
| 40 000 | € 0,01434 | € 573,60 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

