
1206B104K451CT | |
|---|---|
DigiKey Part Number | 1292-1206B104K451CTTR-ND - Tape & Reel (TR) 1292-1206B104K451CT-ND - Cut Tape (CT) 1292-1206B104K451CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B104K451CT |
Description | CAP CER 0.1UF 450V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B104K451CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12500 | € 1,25 |
| 50 | € 0,08960 | € 4,48 |
| 100 | € 0,07900 | € 7,90 |
| 500 | € 0,06100 | € 30,50 |
| 1 000 | € 0,05546 | € 55,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05092 | € 101,84 |
| 4 000 | € 0,04717 | € 188,68 |
| 6 000 | € 0,04530 | € 271,80 |
| 10 000 | € 0,04322 | € 432,20 |
| 14 000 | € 0,04201 | € 588,14 |
| 20 000 | € 0,04085 | € 817,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

