Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X475M250CT | |
|---|---|
DigiKey Part Number | 1292-0805X475M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805X475M250CT |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X475M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012107018 | Würth Elektronik | 14 133 | 732-7628-1-ND | € 0,20000 | Parametric Equivalent |
| C0805C475M3PAC7210 | KEMET | 9 975 | 399-C0805C475M3PAC7210CT-ND | € 0,74000 | Parametric Equivalent |
| C0805C475M3PACTM | KEMET | 0 | 399-C0805C475M3PACTMTR-ND | € 0,23017 | Parametric Equivalent |
| C0805C475M3PACTU | KEMET | 101 645 | 399-C0805C475M3PACTUCT-ND | € 0,74000 | Parametric Equivalent |
| C2012X5R1E475M125AB | TDK | 30 237 | 445-7631-1-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01903 | € 57,09 |
| Unit Price without VAT: | € 0,01903 |
|---|---|
| Unit Price with VAT: | € 0,02322 |










