
0805X106M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0805X106M6R3CTTR-ND - Tape & Reel (TR) 1292-0805X106M6R3CT-ND - Cut Tape (CT) 1292-0805X106M6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X106M6R3CT |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X106M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04520 | € 2,26 |
| 100 | € 0,03930 | € 3,93 |
| 500 | € 0,02924 | € 14,62 |
| 1 000 | € 0,02616 | € 26,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02236 | € 67,08 |
| 6 000 | € 0,02051 | € 123,06 |
| 9 000 | € 0,01958 | € 176,22 |
| 15 000 | € 0,01856 | € 278,40 |
| 21 000 | € 0,01796 | € 377,16 |
| 30 000 | € 0,01738 | € 521,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

