Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X105M250CT | |
|---|---|
DigiKey Part Number | 1292-0805X105M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805X105M250CT |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X105M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012107015 | Würth Elektronik | 3 254 | 732-7625-1-ND | € 0,12000 | Parametric Equivalent |
| C0805C105M3PACTU | KEMET | 2 385 | 399-C0805C105M3PACTUCT-ND | € 0,63000 | Parametric Equivalent |
| CM21X5R105M25AT | KYOCERA AVX | 0 | 478-CM21X5R105M25ATCT-ND | € 0,04105 | Parametric Equivalent |
| MCAST21GSB5105MTNA01 | Taiyo Yuden | 0 | 587-MCAST21GSB5105MTNA01TR-ND | € 0,03516 | Parametric Equivalent |
| MCAST21GSB5105MTNA1J | Taiyo Yuden | 0 | 587-MCAST21GSB5105MTNA1JTR-ND | € 0,03516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01344 | € 40,32 |
| Unit Price without VAT: | € 0,01344 |
|---|---|
| Unit Price with VAT: | € 0,01640 |





-1,45mm.jpg)
