Parametric Equivalent
Parametric Equivalent

0805N361J500CT | |
|---|---|
DigiKey Part Number | 1292-0805N361J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N361J500CT |
Description | CAP CER 360PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N361J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C361J5GACAUTO | KEMET | 0 | 399-C0805C361J5GACAUTOTR-ND | € 0,06727 | Parametric Equivalent |
| CC0805JRNPO9BN361 | YAGEO | 6 663 | 13-CC0805JRNPO9BN361CT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01191 | € 47,64 |
| Unit Price without VAT: | € 0,01191 |
|---|---|
| Unit Price with VAT: | € 0,01453 |



