
0805N272J500CT | |
|---|---|
DigiKey Part Number | 1292-1594-2-ND - Tape & Reel (TR) 1292-1594-1-ND - Cut Tape (CT) 1292-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N272J500CT |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N272J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JKNPO9BN272 | YAGEO | 5 388 | 311-4210-1-ND | € 0,17000 | Direct |
| KGM21ACG1H272JU | KYOCERA AVX | 356 | 478-KGM21ACG1H272JUCT-ND | € 0,19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05400 | € 0,54 |
| 50 | € 0,03680 | € 1,84 |
| 100 | € 0,03190 | € 3,19 |
| 500 | € 0,02350 | € 11,75 |
| 1 000 | € 0,02093 | € 20,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01517 | € 45,51 |
| 6 000 | € 0,01380 | € 82,80 |
| 9 000 | € 0,01311 | € 117,99 |
| 15 000 | € 0,01235 | € 185,25 |
| 21 000 | € 0,01191 | € 250,11 |
| 30 000 | € 0,01149 | € 344,70 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

