
0805N181F201CT | |
|---|---|
DigiKey Part Number | 1292-0805N181F201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N181F201CT |
Description | CAP CER 180PF 200V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 180 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04367 | € 174,68 |
| Unit Price without VAT: | € 0,04367 |
|---|---|
| Unit Price with VAT: | € 0,05328 |

