Parametric Equivalent
Parametric Equivalent

0805N152F100CT | |
|---|---|
DigiKey Part Number | 1292-0805N152F100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N152F100CT |
Description | CAP CER 1500PF 10V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N152F100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A152FXQCW1BC | Vishay Vitramon | 0 | VJ0805A152FXQCW1BC-ND | € 0,18364 | Parametric Equivalent |
| VJ0805A152FXQPW1BC | Vishay Vitramon | 0 | VJ0805A152FXQPW1BC-ND | € 0,16939 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03821 | € 152,84 |
| Unit Price without VAT: | € 0,03821 |
|---|---|
| Unit Price with VAT: | € 0,04662 |


