Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N122J500CT | |
|---|---|
DigiKey Part Number | 1292-0805N122J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N122J500CT |
Description | CAP CER 1200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N122J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C122J5GACAUTO | KEMET | 10 277 | 399-C0805C122J5GACAUTOCT-ND | € 0,15000 | Parametric Equivalent |
| C0805C122J5GACTU | KEMET | 27 412 | 399-C0805C122J5GACTUCT-ND | € 0,12000 | Parametric Equivalent |
| C0805C122J5GALTU | KEMET | 0 | 399-C0805C122J5GALTUTR-ND | € 0,05594 | Parametric Equivalent |
| CML0805C0G122JT50V | Stackpole Electronics Inc | 0 | 738-CML0805C0G122JT50VTR-ND | € 0,04493 | Parametric Equivalent |
| VJ0805A122JXACW1BC | Vishay Vitramon | 0 | VJ0805A122JXACW1BC-ND | € 0,03503 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01261 | € 50,44 |
| Unit Price without VAT: | € 0,01261 |
|---|---|
| Unit Price with VAT: | € 0,01538 |




