
0805N102J500CT | |
|---|---|
DigiKey Part Number | 1292-1591-2-ND - Tape & Reel (TR) 1292-1591-1-ND - Cut Tape (CT) 1292-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N102J500CT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N102J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02500 | € 1,25 |
| 100 | € 0,02150 | € 2,15 |
| 500 | € 0,01552 | € 7,76 |
| 1 000 | € 0,01369 | € 13,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01096 | € 43,84 |
| 8 000 | € 0,00995 | € 79,60 |
| 12 000 | € 0,00944 | € 113,28 |
| 20 000 | € 0,00888 | € 177,60 |
| 28 000 | € 0,00855 | € 239,40 |
| 40 000 | € 0,00824 | € 329,60 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

